VFD037C53A-21

Delta Electronics
108-VFD037C53A-21
VFD037C53A-21

制造商:

说明:
变频驱动器 - VFD VFD-C2000+, 3HP 600V, FOC & TRQ Drive (Constant Torque 4.6A with 150% OL)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Delta Electronics
产品种类: 变频驱动器 - VFD
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
3.7 kW
3 Phase
IP20
VFD-C2000+
商标: Delta Electronics
特点: Precise Speed
框架大小-NEMA: Frame A
电机驱动类型: Vector Control Drive
工作电源电压: 575 V
产品类型: Motor Drives
工厂包装数量: 1
子类别: Motors & Motor Drives
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

C2000 Vector Control Drives

Delta IA C2000 Vector Control Drives offer precise speed, torque, and position control functions suitable for both sensor and sensorless types of synchronous and asynchronous motors. The C2000 series is designed to provide an efficient solution for all types of drive applications. These devices come equipped with built-in PLC functions and support various protocols, including CANopen, for system flexibility and fast data exchange. Other features include a hot-pluggable LCD keypad, removable fan, built-in DC reactor and EMC filter, and coated circuit boards. Delta IA C2000 Vector Control Drives are ideal for a variety of heavy-duty and constant torque applications, such as production, processing, semiconductor and panel industries, municipal and infrastructure, quick-braking machines, and more.

供货情况

库存: