VFD6A6MS53ANSAA

Delta Electronics
108-VFD6A6MS53ANSAA
VFD6A6MS53ANSAA

制造商:

说明:
变频驱动器 - VFD VFD-MS300, 5HP 3.7kW 575V 6.6A HD 3ph IP20 599Hz

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Delta Electronics
产品种类: 变频驱动器 - VFD
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
3.7 kW
6.6 A
3 Phase
IP20
VFD-MS300
商标: Delta Electronics
特点: Support for both IM and PM Motor Control
框架大小-NEMA: Frame C1
电机驱动类型: Varaible Frequency Drive
工作电源电压: 575 V
产品类型: Motor Drives
工厂包装数量: 1
子类别: Motors & Motor Drives
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MS300 Compact Vector Control Drives

Delta IA MS300 Compact Vector Control Drives are based on Delta’s superior drive technology, support both IM and PM motor control for application flexibility, and include a safe-torque-off (STO) safety mechanism. Built-in functions include PLC capacity for simple programming, a communication card slot that fits various cards, and a USB port for fast and easy data uploads and downloads. These features save the need for additional hardware, offering more installation space for the power cabinet. These space-saving systems are designed to be highly efficient and stable while also decreasing setup and wiring time. Delta IA MS300 Compact Vector Control Drives are ideal for machine tools, automatic tool changers (ATC), pumps, and woodworking, packaging machines, and textile machines.

供货情况

库存: