700-0400

Deltron
164-7114
700-0400

制造商:

说明:
XLR 连接器 NIKL/SILV CABLE 4C

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Deltron
产品种类: XLR 连接器
RoHS:  
Connectors
Standard XLR
4 Position
Female
Solder
Cable Mount
Silver
Straight
商标: Deltron
触点材料: Brass
电流额定值: 10 A
产品类型: XLR Connectors
外壳电镀: Nickel
工厂包装数量: 100
子类别: Audio & Video Connectors
电压额定值: 250 V
单位重量: 38 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
DELTRON XLR SOCKETS


Deltron has redesigned their XLR sockets in a triangular
configuration that provides a very tight fit which will not
loosen with vibration. When first plugged in they may seem
not to match with the plug but they will loosen up with
use. They have a very positive fit.

The finish on these plugs and sockets has been improved to
reduce glare. The brushed nickel finish is now slightly
darker when compared to the old design but this in no way
alters the form fit and function of the parts. It is an
improvement over the original design.



5-0304-4

此功能要求启用JavaScript。

合规代码
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XLR Series Professional Audio Connectors

Deltron XLR Series Professional Audio Connectors include in-line, chassis plugs and sockets, as well as latching and non-latching connectors. These cable mounting plugs and sockets feature robust diecast metal or plastic back shells, both of which incorporate an anti-vibration collar. Options include silver or gold contacts, as well as 3-, 4-, and 5-pin configurations. Deltron XLR Series Professional Audio Connectors can be equipped with a unique, reusable color-coding system that facilitates the rapid identification of audio/video channels.

供货情况

库存:
无库存
生产周期:
最少: 100   倍数: 100
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥58.7261 ¥5,872.61
¥52.3642 ¥10,472.84
¥49.1324 ¥24,566.20
¥43.4259 ¥43,425.90