8413

Desco
517-8413
8413

制造商:

说明:
防静电控制产品 12X12X0.125 GR TILE
此产品将直接从制造商发送给您。 您可立即订购此产品。 Mouser 将通知您估计的发货日期。

产品属性 属性值 选择属性
Desco
产品种类: 防静电控制产品
RoHS:
Anti-Static Surfaces
Floor Tile
Gray
商标: Desco
产品类型: Anti-Static Control Products
工厂包装数量: 45
子类别: Supplies
零件号别名: 05400749286 98079822262
单位重量: 1.2 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
DESCO "SCS" PRODUCT (formerly known as 3M Static Control)


On January 2, 2015 Desco Industries, Inc. of Chino, California
purchased the assets of 3M's Static Control business. The
operations will continue in the Sanford, North Carolina facility
under the new brand, SCS.

The part numbers affected by this will now be marketed as SCS.
We will continue to use 3M part numbers as before in order to
minimize the confusion as we move to the new brand. If you have
not been familiar with the Desco Industries companies in the
past, we are confident that you will find that we maintain 3M's
reputation for high quality and service.

Please contact a Mouser Technical Sales Representative for
further information.

5-0215-6

合规代码
CNHTS:
3923290000
USHTS:
3918101000
ECCN:
EAR99
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

供货情况

库存:
工厂直接发货
最少: 45   倍数: 45
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥96.5246 ¥4,343.61