ESDSIGN4X10

Desco
517-ESDSIGN4X10
ESDSIGN4X10

制造商:

说明:
标签和工业警告标志 ESD Awareness Sign, Rs-471 4In X 10In

寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Desco
产品种类: 标签和工业警告标志
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Labels
ESD Warning
Black, Yellow
商标: Desco
产品类型: Labels
系列: Signs and Posters
大小: 4 in x 10 in
工厂包装数量: 1
子类别: Supplies
零件号别名: 05111116126 80000918823
单位重量: 32.659 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
DESCO "SCS" PRODUCT (formerly known as 3M Static Control)


On January 2, 2015 Desco Industries, Inc. of Chino, California
purchased the assets of 3M's Static Control business. The
operations will continue in the Sanford, North Carolina facility
under the new brand, SCS.

The part numbers affected by this will now be marketed as SCS.
We will continue to use 3M part numbers as before in order to
minimize the confusion as we move to the new brand. If you have
not been familiar with the Desco Industries companies in the
past, we are confident that you will find that we maintain 3M's
reputation for high quality and service.

Please contact a Mouser Technical Sales Representative for
further information.

5-0215-6

合规代码
CNHTS:
4821100000
USHTS:
4911998000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

供货情况

库存: