DMC6018-3

DiTom
36-DMC6018-3
DMC6018-3

制造商:

说明:
射频循环器 6.00 - 18.00 GHz Circulator

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
DiTom
产品种类: 射频循环器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
6 GHz to 18 GHz
14 dB
3 Port
10 W
1 dB
1.5:1
Solder Tab
SMA
Male, Male, Male
0 C
+ 85 C
0.5 in x 0.38 in x 0.58 in
Gold
Passivated Stainless Steel
Single Junction
Bulk
商标: DiTom
封装 / 箱体: 0.5 in x 0.38 in x 0.58 in
产品: Circulators
产品类型: RF Circulators
系列: DMC6018
工厂包装数量: 1
子类别: Filters
商标名: DiTom Microwave
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

D3C/DMC RF Circulators

DiTom D3C/DMC RF Circulators are single-junction circulators with a wide insertion loss, forward power, and nickel-plated CRS magnetic shunt. These D3C circulators offer frequencies as low as 0.40GHz, and DMC circulators deliver frequencies as low as 2.60GHz. The D3C/DMC circulators are available in SMA and Type-N options. DiTom D3C/DMC RF Circulators operate at cryogenic temperatures and are ideal for quantum computing applications. These circulators are available with or without magnetic shielding.

供货情况

库存: