570-0100-132F

Dialight
645-570-0100-132F
570-0100-132F

制造商:

说明:
LED 电路板指示器 CBI 2MM TRI LEVEL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Dialight
产品种类: LED 电路板指示器
RoHS:  
Red, Yellow, Green
2 mm
627 nm, 590 nm, 565 nm
15 mcd, 8 mcd, 10 mcd
Through Hole
70 deg
Tinted, Diffused
10 mA
2 V, 2.1 V, 2.2 V
Bulk
商标: Dialight
配置: 3 Single Color LEDs, Tri-Level
产品类型: LED Circuit Board Indicators
工厂包装数量: 1
子类别: LED Indication
单位重量: 880 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

564/568/570 Series Circuit Board Indicators

Dialight 564/568/570 Series Tri/Quad-level Circuit Board Indicators (CBI®) offer 2mm and 3mm, three and four diode LED indicators in several color combinations. The 564 Series includes 3mm LEDs in three-LED combinations of 3x green, red/green, and red/yellow/green. The 568 Series includes 3mm LEDs in four-LED combinations of 4x green and red/green. Multiple CBIs form horizontal LED arrays on 1.91mm center-lines. The 570 Series includes 2mm LEDs in three-LED combinations of 3x green and red/yellow/green. All of the Dialight 564/568/570 Series Tri/Quad-level Circuit Board Indicators come in high contrast, UL 94 V-0 rated, black housing, and housing stand-offs facilitate PCB cleaning.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
1,425
预期 2026/11/11
2,225
预期 2027/1/13
生产周期:
18
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥30.1032 ¥30.10
¥21.2553 ¥212.55
¥17.1195 ¥1,711.95
¥15.7974 ¥7,898.70
¥14.9725 ¥14,972.50
¥14.3058 ¥71,529.00