570-0100-222F

Dialight
645-570-0100-222F
570-0100-222F

制造商:

说明:
LED 电路板指示器 CBI 2MM TRI LEVEL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Dialight
产品种类: LED 电路板指示器
RoHS:  
Green
2 mm
565 nm
10 mcd
Through Hole
70 deg
Tinted, Diffused
25 mA
2.2 V
Bulk
商标: Dialight
配置: 1 Single Color LEDs, Tri-Level
安装类型: Through Hole
产品类型: LED Circuit Board Indicators
工厂包装数量: 25
子类别: LED Indication
单位重量: 1.226 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

564/568/570 Series Circuit Board Indicators

Dialight 564/568/570 Series Tri/Quad-level Circuit Board Indicators (CBI®) offer 2mm and 3mm, three and four diode LED indicators in several color combinations. The 564 Series includes 3mm LEDs in three-LED combinations of 3x green, red/green, and red/yellow/green. The 568 Series includes 3mm LEDs in four-LED combinations of 4x green and red/green. Multiple CBIs form horizontal LED arrays on 1.91mm center-lines. The 570 Series includes 2mm LEDs in three-LED combinations of 3x green and red/yellow/green. All of the Dialight 564/568/570 Series Tri/Quad-level Circuit Board Indicators come in high contrast, UL 94 V-0 rated, black housing, and housing stand-offs facilitate PCB cleaning.

库存量: 1,234

库存:
1,234
可立即发货
在途量:
1,375
预期 2026/10/14
生产周期:
26
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥32.9169 ¥32.92
¥24.8939 ¥248.94
¥19.1083 ¥1,910.83
¥16.8709 ¥8,435.45
¥16.7127 ¥16,712.70
¥15.142 ¥37,855.00
¥14.3962 ¥71,981.00