599-0180-137F

Dialight
645-599-0180-137F
599-0180-137F

制造商:

说明:
单色LED SMD LED 0805 0.80mm ht Green 525nm 7" Reel

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Dialight
产品种类: 单色LED
RoHS:  
Green LEDs
SMD/SMT
0805 (2012 metric)
525 nm
500 cd
20 mA
3.2 V
Water Clear
599
Reel
Cut Tape
MouseReel
商标: Dialight
配置: Single
高度: 0.8 mm
长度: 2 mm
最大工作温度: + 85 C
最小工作温度: - 40 C
湿度敏感性: Yes
工厂包装数量: 4000
子类别: LEDs
商标名: MicroLED
类型: Single Color LEDs
显示角: 140 deg
宽度: 1.25 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

599 Series 0603 SMD LEDs

Dialight 599 Series 0603 SMD LEDs are available in yellow, red, yellow-green, blue, white, and true-green colors. These LEDs feature a 130° typical viewing angle, 20mA test current, top view mounting orientation, water clean or yellow diffused lens color, and 5V reverse voltage. The 599 series 0603 SMD LEDs operate within the -40°C to 85°C temperature range and comply with Moisture Sensitivity Level 2 (MSL 2) standards.

599 Single-Color SMD LEDs with Lenses

Dialight 599 Single-Color SMD LEDs are available with domed or rectangular lenses in a 1206 case size, with 40°, 70°, and 140° viewing angle options. The surface-mount, top-view LEDs feature clear or water-clear lens transparency with orange, red, green, yellow, yellow-green, true green, blue, and cool white illumination. Operating within the -40°C to +85°C range, the 599 Single-Color SMD LEDs with Lenses provide a 2.4V or 3.6V forward voltage, 20mA forward current, and a 72mW to 111mW power rating range.

库存量: 3,427

库存:
3,427
可立即发货
在途量:
8,000
生产周期:
51
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥3.1414 ¥3.14
¥2.1583 ¥21.58
¥1.5368 ¥153.68
¥1.2543 ¥627.15
¥1.1526 ¥1,152.60
¥1.07576 ¥2,151.52
整卷卷轴(请按4000的倍数订购)
¥0.9266 ¥3,706.40
¥0.85993 ¥6,879.44
¥0.84411 ¥20,258.64
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩