599-2Q00-137F

Dialight
645-599-2Q00-137F
599-2Q00-137F

制造商:

说明:
单色LED SMD LED 1208 Right Angle White 7" Reel

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Dialight
产品种类: 单色LED
RoHS:  
Yellow LEDs
SMD/SMT
350 cd
5 mA
Diffused, Tinted
0.078 mm x 1 mm
Round
599
Reel
Cut Tape
商标: Dialight
配置: Single
高度: 1.5 mm
长度: 3.2 mm
最大工作温度: + 85 C
最小工作温度: - 40 C
湿度敏感性: Yes
工厂包装数量: 3000
子类别: LEDs
商标名: MicroLED
类型: Single Color LEDs
宽度: 1 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

599 Series 0603 SMD LEDs

Dialight 599 Series 0603 SMD LEDs are available in yellow, red, yellow-green, blue, white, and true-green colors. These LEDs feature a 130° typical viewing angle, 20mA test current, top view mounting orientation, water clean or yellow diffused lens color, and 5V reverse voltage. The 599 series 0603 SMD LEDs operate within the -40°C to 85°C temperature range and comply with Moisture Sensitivity Level 2 (MSL 2) standards.

599 MicroLED® Single Color Right-Angle SMD LEDs

Dialight 599 MicroLED® Single Color Right-Angle SMD LEDs are highly efficient compact lighting solutions designed to deliver bright indications in a small form factor. These SMD LEDs feature a right-angle design and a low profile while maintaining high-performance brightness. The 599 MicroLED® SMD LEDs are compatible with automated placement equipment and offer Moisture Sensitivity Level 2, and are RoHS compliant. These right-angle Surface Mount Device (SMD) LEDs are ideal for various space-constrained applications. Typical applications include indicator lights for industrial equipment, consumer electronics, automotive systems, optical communications, medical devices, and control panels.

库存量: 8,984

库存:
8,984 可立即发货
生产周期:
51 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3.5595 ¥3.56
¥2.4182 ¥24.18
¥1.7289 ¥172.89
¥1.4125 ¥706.25
¥1.3108 ¥1,310.80
整卷卷轴(请按3000的倍数订购)
¥1.1413 ¥3,423.90
¥0.98423 ¥8,858.07
¥0.95937 ¥23,024.88