655-1204-104F

Dialight
645-655-1204-104F
655-1204-104F

制造商:

说明:
LED面板上的指示器 0.5in SnapIn PCB FLAT GREEN

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Dialight
产品种类: LED面板上的指示器
RoHS:  
Indicators
Green
12.7 mm
Snap-In
20 mA
24 V
Flat Disc
655
Bulk
商标: Dialight
安装方法: Snap-In
安装类型: Snap-In
产品类型: LED Panel Mount Indicators
工厂包装数量: 25
子类别: LED Indication
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

655 Series LED Panel Mount Indicators

Dialight 655 LED Panel Mount Indicators are designed with a hole size of 0.5-inch and a snap-in mounting style. These LED indicators are available in two different variants, a flat lens with 0.138-inch panel thickness and a domed lens with 0.216-inch panel thickness. The panel mount indicators are connected through solder terminals (flat lens only) or wire leads. These LED indicators operate in 12VDC or 24VDC voltage options. The panel mount indicators are available in various colors like red, green, yellow, and blue, which are made of polycarbonate material. The panel mount LED indicators are designed for various applications such as main power indication, remote power indication, status indication, maintenance indication, warning indication, and instrumentation.

库存量: 103

库存:
103 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥41.358 ¥41.36
¥26.3064 ¥263.06
¥22.1706 ¥2,217.06
¥21.0067 ¥10,503.35
¥19.7637 ¥19,763.70
¥19.3569 ¥48,392.25
¥19.1874 ¥95,937.00