AL5811MP-13

Diodes Incorporated
621-AL5811MP-13
AL5811MP-13

制造商:

说明:
LED照明驱动器IC 60V LINEAR 75mA ADJ CRNT LED DVR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Diodes Incorporated
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Linear
75 mA
MSOP-8-EP
60 V
1 V
100 Hz
1 V to 60 V
AL581
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
商标: Diodes Incorporated
特点: PWM Dimming
输入电压: 1 V to 60 V
安装风格: SMD/SMT
通道数量: 1 Channel
Pd-功率耗散: 1.2 W
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
电源电流—最大值: 350 uA
单位重量: 81.113 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8541410000
USHTS:
8542390090
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8542399999
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 2,263

库存:
2,263 可立即发货
生产周期:
40 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥5.9551 ¥5.96
¥4.2714 ¥42.71
¥3.7516 ¥93.79
¥3.4578 ¥345.78
¥3.4126 ¥1,706.30
¥3.3448 ¥3,344.80
整卷卷轴(请按2500的倍数订购)
¥3.051 ¥7,627.50
¥2.9493 ¥14,746.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩