AL8860QMP-13

Diodes Incorporated
621-AL8860QMP-13
AL8860QMP-13

制造商:

说明:
LED照明驱动器IC LED MV Int Switch

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Diodes Incorporated
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Buck
1.5 A
MSOP-8
40 V
4.5 V
250 kHz
36 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
商标: Diodes Incorporated
特点: PWM Dimming, Open LED Protection
输入电压: 4.5 V to 40 V
安装风格: SMD/SMT
通道数量: 1 Channel
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
电源电流—最大值: 550 uA
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AL8860Q和AL8861Q汽车级LED驱动器

Diodes Incorporated AL8860Q和AL8861Q汽车级LED驱动器是磁滞模式直流-直流降压驱动器,设计用于从高于LED电压的电压源高效驱动单个或多个串联LED。AL8860Q和AL8861Q均可采用4.5V至40V的输入电源供电。这些器件提供高达1.5A的外部可调输出电流。这些直流-直流转换器可提供高达40W的输出功率,具体取决于电源电压和外部元件。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

AEC-Q100中压LED控制器

Diodes Incorporated AEC-Q100中压LED控制器将小尺寸和高功率密度相结合,可驱动大电流LED。这些LED控制器能够提供高达1.5A的LED电流。这些符合AEC-100标准的LED控制器包括降压、升压和降压-升压器件拓扑。这些LED控制器在符合严格的TS16949标准的制造基地生产而成,并支持客户按照VDA6.3标准进行审核。这些中压LED控制器符合AEC-Q100 1级汽车质量要求以及AEC-Q100 0级(支持PPAP)标准。

库存量: 83,267

库存:
83,267 可立即发货
生产周期:
32 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1   最多: 2500
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥6.9495 ¥6.95
¥4.8703 ¥48.70
¥4.2488 ¥106.22
¥3.8307 ¥383.07
¥3.6838 ¥920.95
¥3.6047 ¥1,802.35
¥3.5369 ¥3,536.90
整卷卷轴(请按2500的倍数订购)
¥3.39 ¥8,475.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩