AL8862FF-7

Diodes Incorporated
621-AL8862FF-7
AL8862FF-7

制造商:

说明:
LED照明驱动器IC LED MV Int Switch U-DFN3030-6 T&R 1.5K

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Diodes Incorporated
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Buck
1 A
U-DFN3030-6
60 V
5 V
1 MHz
Adjustable
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
商标: Diodes Incorporated
特点: PWM Dimming, Open LED Protection
输入电压: 5 V to 60 V
安装风格: SMD/SMT
通道数量: 1 Channel
产品类型: LED Lighting Drivers
工厂包装数量: 1500
子类别: Driver ICs
电源电流—最大值: 450 uA
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AL8862降压LED驱动器

Diodes Incorporated AL8862降压LED驱动器是一款降压直流-直流转换器,设计用于驱动具有恒定电流的LED。AL8862的输入电源电压范围 为5V至60V,可提供高达1A外部可调输出电流。 LED串联连接提供相同的LED电流,因此亮度一致,无需镇流电阻器。AL8862的开关频率高达1MHz,可以使用更小尺寸的外部元件,并最大限度地减小所需的PCB尺寸。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 20,033

库存:
20,033 可立即发货
生产周期:
28 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1   最多: 1500
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥5.1302 ¥5.13
¥3.5595 ¥35.60
¥3.0849 ¥77.12
¥2.7685 ¥276.85
¥2.6668 ¥666.70
¥2.6103 ¥1,305.15
¥2.3278 ¥2,327.80
整卷卷轴(请按1500的倍数订购)
¥2.2713 ¥3,406.95
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩