AP8802SPG-13

Diodes Incorporated
621-AP8802SPG-13
AP8802SPG-13

制造商:

说明:
LED照明驱动器IC INTERFACE 1A 8V-48V

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Diodes Incorporated
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Buck
1 A
SO-8-EP
48 V
8 V
700 kHz
Adjustable
AP8802
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
商标: Diodes Incorporated
特点: PWM Dimming, Open LED Protection
输入电压: 8 V to 48 V
安装风格: SMD/SMT
通道数量: 1 Channel
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
电源电流—最大值: 120 uA
单位重量: 74 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 3,521

库存:
3,521 可立即发货
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥11.9893 ¥11.99
¥8.6897 ¥86.90
¥7.8535 ¥196.34
¥6.9382 ¥693.82
¥6.5088 ¥1,627.20
¥6.2489 ¥3,124.45
¥5.9664 ¥5,966.40
整卷卷轴(请按2500的倍数订购)
¥5.7856 ¥14,464.00
¥5.7065 ¥28,532.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩