PAM2863ECR

Diodes Incorporated
621-PAM2863ECR
PAM2863ECR

制造商:

说明:
LED照明驱动器IC 2A LED DVR W/ INTERNAL SWITCH

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Diodes Incorporated
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Buck
2 A
SOP-8
40 V
4.5 V
233 kHz to 1 MHz
Adjustable
PAM2863
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Diodes Incorporated
特点: PWM Dimming, Open LED Protection
输入电压: 4.5 V to 40 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 1 Channel
输出类型: Current Mode
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
电源电流—最大值: 600 uA
类型: Inductive
单位重量: 250.712 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 6,930

库存:
6,930
可立即发货
在途量:
17,500
预期 2026/9/18
生产周期:
24
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 550
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥8.1925 ¥8.19
¥5.7856 ¥57.86
¥5.0398 ¥126.00
¥4.5313 ¥453.13
¥4.2149 ¥1,053.73
¥4.0567 ¥2,028.35
整卷卷轴(请按2500的倍数订购)
¥4.0567 ¥10,141.75
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。