ZXGD3009E6TA

Diodes Incorporated
621-ZXGD3009E6TA
ZXGD3009E6TA

制造商:

说明:
栅极驱动器 40V 2A Gate Driver High Speed 1A 10mA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Diodes Incorporated
产品种类: 栅极驱动器
RoHS:  
MOSFET Gate Drivers
SMD/SMT
SOT-26-6
1 Driver
1 Output
1 A
40 V
Non-Inverting
290 ns
235 ns
- 55 C
+ 150 C
ZXGD3
Reel
Cut Tape
MouseReel
商标: Diodes Incorporated
最大关闭延迟时间: 38 ns
最大开启延迟时间: 42 ns
工作电源电流: 20 nA
输出电压: 7 V
Pd-功率耗散: 200 mW
产品类型: Gate Drivers
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
技术: Si
商标名: ZXGD3009
单位重量: 6 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ZXGD3009 Gate Drivers

Diodes Incorporated ZXGD3009 Gate Drivers are high-speed, non-inverting single gate drivers designed to control the high current power MOSFETs used in on-board embedded power supplies and motor drive circuits. Enabling the MOSFETs to be more rapidly and fully switched on and off, the SOT26 packaged ZXGD3009E6 and SOT363 packaged ZXGD3009DY help minimize switching losses, improve power density, and increase overall conversion efficiency. Acting as a high-gain buffer stage for low-power control ICs, the devices can provide a typical drive current of 500mA from an input current of only 10mA, ensuring the desirable fast charging and discharging of the power MOSFET's capacitive load. The wide 40V supply voltage range minimizes the on-loss. ZXGD3009 also supports a near-zero quiescent supply voltage.

库存量: 6

库存:
6
可立即发货
在途量:
183,000
预期 2027/3/31
生产周期:
48
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1   最多: 740
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥3.0623 ¥3.06
¥2.1244 ¥21.24
¥1.7402 ¥43.51
¥1.5933 ¥159.33
整卷卷轴(请按3000的倍数订购)
¥1.5933 ¥4,779.90
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩