ZXMN6A07FTA

Diodes Incorporated
522-ZXMN6A07FTA
ZXMN6A07FTA

制造商:

说明:
MOSFET 60V N-Chnl UMOS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Diodes Incorporated
产品种类: MOSFET
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
1.4 A
250 mOhms
20 V
1 V
3.2 nC
- 55 C
+ 150 C
625 mW
Enhancement
Reel
Cut Tape
MouseReel
商标: Diodes Incorporated
配置: Single
下降时间: 2 ns
正向跨导 - 最小值: 2.3 S
产品类型: MOSFETs
上升时间: 1.4 ns
系列: ZXMN6A07
工厂包装数量: 3000
子类别: Transistors
晶体管类型: 1 N-Channel
典型关闭延迟时间: 4.9 ns
典型接通延迟时间: 1.8 ns
单位重量: 8 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Zetex Semiconductors

This item is stocked on reels, but can be purchased from
Mouser in any quantity.

To purchase a full reel of this item, order in increments
of 3,000 pieces.



5-0903-18

合规代码
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Power MOSFETs

Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

ZXMN Enhancement Mode MOSFETs

The Diodes Inc. ZXMN Enhancement Mode MOSFETs are N-channel enhancement mode MOSFETs featuring low on-resistance, fast switching, and high avalanche withstand capability. The Diodes Inc. ZXMN MOSFETs are ideal for high-efficiency power management applications, including SLIC line drivers for VoIP applications, transformer driving switch, motor control, uninterrupted power supply, and more.

库存量: 953

库存:
953
可立即发货
在途量:
42,000
预期 2027/4/16
48,000
预期 2027/7/19
生产周期:
44
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1   最多: 3000
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥7.119 ¥7.12
¥4.1132 ¥41.13
¥2.9832 ¥298.32
¥2.8024 ¥1,401.20
整卷卷轴(请按3000的倍数订购)
¥1.6498 ¥4,949.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩