ESD5Z12

Diotec Semiconductor
637-ESD5Z12
ESD5Z12

制造商:

说明:
ESD保护二极管/TVS二极管 ESD Diode, SOD-523, 150C, 240W, Unidir

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Diotec Semiconductor
产品种类: ESD保护二极管/TVS二极管
RoHS:  
Unidirectional
12 V
SMD/SMT
17 V
14.1 V
SOD-523
5 A
240 W
55 pF
30 kV
30 kV
- 50 C
+ 150 C
ESD Suppressors
ESDxx
Reel
Cut Tape
MouseReel
商标: Diotec Semiconductor
Pd-功率耗散: 200 mW
工厂包装数量: 4000
子类别: ESD Protection Diodes / TVS Diodes
商标名: ESD5Z12
Vf - 正向电压: 900 mV
单位重量: 23 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ESDx Suppressors/TVS Diodes

Diotec Semiconductor ESDx Suppressors/TVS Diodes are bidirectional clamping diodes in a SOD-323 package outline. These diodes offer ±30kV high Electrostatic Discharge (ESD) capability according to IEC 61000-4-2 standards for air and contact discharge. The stand-off voltage is 24V, and the clamping voltage is typically 36V at 1A peak current with a peak pulse power dissipation of 350W (8/20µs pulse). The ESDx diodes feature a junction capacitance of <50pF at 0VR and 1MHz frequency. These diodes are ideally suited for touch panels of industrial applications, remote controls to open garage doors, and smart home sensors to control lights or shutters.

TVS Diodes, ESD, & Load Dump Protectors

Diotec Semiconductors TVS Diodes, ESD, and Load Dump Protectors cover almost every need of transient voltage protection. This comprehensive portfolio contains ESD protection arrays in tiny leadless packages to industry standard TVS diodes with a wide working voltage range and powerful automotive load dump protectors. These uni- or bidirectional components offer wide operating voltage ranges and low junction capacitances. Applications include consumer, industrial, automotive, and telecom.

库存量: 4,280

库存:
4,280
可立即发货
在途量:
4,000
预期 2026/11/20
生产周期:
9
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥1.8193 ¥1.82
¥0.81021 ¥8.10
¥0.70286 ¥70.29
¥0.51302 ¥256.51
整卷卷轴(请按4000的倍数订购)
¥0.42149 ¥1,685.96
¥0.37177 ¥2,974.16
¥0.28928 ¥6,942.72
¥0.27346 ¥13,126.08
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩