P4SMAJ30CA

Diotec Semiconductor
637-P4SMAJ30CA
P4SMAJ30CA

制造商:

说明:
ESD保护二极管/TVS二极管 TVS, SMA, 150C, 400W, Bidir

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Diotec Semiconductor
产品种类: ESD保护二极管/TVS二极管
RoHS:  
Bidirectional
30 V
SMD/SMT
48.4 V
33.3 V
SMA (DO-214AC)
8.3 A
400 W
- 50 C
+ 150 C
TVS Diodes
P4SMA
Reel
Cut Tape
MouseReel
商标: Diotec Semiconductor
Pd-功率耗散: 1 W
工厂包装数量: 7500
子类别: ESD Protection Diodes / TVS Diodes
商标名: P4SMAJ30CA
单位重量: 126 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

P4SMA Transient Voltage Suppressors

Diotec Semiconductor P4SMA Transient Voltage Suppressors feature uni- and bi-directional versions, 400W of peak pulse power dissipation, and fast response time. These diodes are compliant with RoHS, REACH, and conflict materials, and P4SMA diodes with the -AQ suffix are AEC-Q101 qualified. Diotec Semiconductor P4SMA ESD suppressors are ideally used in over-voltage protection, ESD protection, free-wheeling diodes, commercial/industrial, and automotive-grade applications.  

TVS Diodes, ESD, & Load Dump Protectors

Diotec Semiconductors TVS Diodes, ESD, and Load Dump Protectors cover almost every need of transient voltage protection. This comprehensive portfolio contains ESD protection arrays in tiny leadless packages to industry standard TVS diodes with a wide working voltage range and powerful automotive load dump protectors. These uni- or bidirectional components offer wide operating voltage ranges and low junction capacitances. Applications include consumer, industrial, automotive, and telecom.

库存量: 4,198

库存:
4,198 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按7500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥2.9832 ¥2.98
¥1.3447 ¥13.45
¥1.1639 ¥116.39
¥0.86897 ¥434.49
¥0.56274 ¥1,406.85
整卷卷轴(请按7500的倍数订购)
¥0.48025 ¥3,601.88
¥0.47121 ¥10,602.23
¥0.4633 ¥20,848.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩