TPSMA6L22A

Diotec Semiconductor
637-TPSMA6L22A
TPSMA6L22A

制造商:

说明:
ESD保护二极管/TVS二极管 SMAF, 150C, 600W, 22V, Unidir

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Diotec Semiconductor
产品种类: ESD保护二极管/TVS二极管
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Unidirectional
1 Channel
22 V
SMD/SMT
35.5 V
24.4 V
DO-221AC-2
16.9 A
600 W
- 50 C
+ 150 C
TVS Diodes
Reel
商标: Diotec Semiconductor
Pd-功率耗散: 2.5 W
工厂包装数量: 7500
子类别: ESD Protection Diodes / TVS Diodes
Vf - 正向电压: 3.5 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
中国
发货时,国家/地区可能会发生变化。

TVS Diodes, ESD, & Load Dump Protectors

Diotec Semiconductors TVS Diodes, ESD, and Load Dump Protectors cover almost every need of transient voltage protection. This comprehensive portfolio contains ESD protection arrays in tiny leadless packages to industry standard TVS diodes with a wide working voltage range and powerful automotive load dump protectors. These uni- or bidirectional components offer wide operating voltage ranges and low junction capacitances. Applications include consumer, industrial, automotive, and telecom.

TPSMA6L TVS Diodes

Diotec Semiconductor TPSMA6L Transient Voltage Suppressor (TVS) Diodes feature a low profile package and 600W peak pulse power (10µs/1000µs waveform). TPSMA6L diodes with the -AQ suffix are AEC-Q101 qualified. These TPSMA6L diodes feature a very fast response time and are compliant with RoHS, REACH, and conflict minerals. Diotec Semiconductor TPSMA6L TVS Diodes are suitable for over-voltage protection, ESD protection, free-wheeling diodes, commercial/industrial, and automotive-grade applications.

供货情况

库存: