CS7M2FR

E-Switch
612-CS7M2FR
CS7M2FR

制造商:

说明:
按钮开关 - 工业 ANTI-VANDAL, 1A 24VDC, SPST Off-(On), Panel Mount, Front Wire Leads 150mm w/ Connector

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
E-Switch
产品种类: 按钮开关 - 工业
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Round, Flat
Illuminated
SPST
OFF - (ON)
24 VDC
1 A
Red, Green, Blue
Wire Lead
IP68
LED
CS
致动器样式: Flush
商标: E-Switch
直径: 25 mm
寿命: 50000000 Cycle
材料: Aluminum
最大工作温度: + 65 C
最小工作温度: - 20 C
安装风格: Panel Mount
封装: Bulk
产品: Anti-Vandal Switches
产品类型: Pushbutton Switches
工厂包装数量: 20
子类别: Switches
单位重量: 25.292 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PV6 Wired 16mm Anti-Vandal Switches

E-Switch PV6 Wired 16mm Anti-Vandal Switches feature 300mm-long wire leads, eliminating in-house labor or second-source assembly. The series offers non-illuminated and illuminated dot or ring lens styles and a range of illumination colors, including RGB and bicolor. These robust switches deliver 1 million mechanical life cycles and 50,000 electrical life cycles. E-Switch PV6 Wired 16mm Anti-Vandal Switches have a 16mm diameter panel cutout and IP65 protection. Typical applications include audio / visual, consumer and commercial appliances, industrial controls, medical / dental equipment, security devices, kiosks for vending and ticket dispensers, and dashboards on off-road vehicles and watercraft.

CS Touch Sensor Anti-Vandal Switches

E-Switch CS Touch Sensor Anti-Vandal Switches are designed for applications subjected to harsh use and attempts to damage them. The switches feature capacitive switch technology, also known as a touch sensor. The series comes with a 150mm wire and connector and is available in two-panel cutout sizes, 19mm or 22mm. Circuit functions include latching or momentary; ring or ring/power symbol lens style options with color illumination options of red, green, or blue. The CS switches provide an SPST contact arrangement, long electrical life of 50,000,000 cycles, and a 1A contact rating from 5VDC to 24VDC. Applications include white goods, security devices, commercial electronics, kiosks, electrical housewares, and medical equipment.

供货情况

库存: