LP11OA1TBSRR

E-Switch
612-LP11OA1TBSRR
LP11OA1TBSRR

制造商:

说明:
按钮开关 - 板装 SPST NO 2.2 VDC RED/RED LED

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
E-Switch
产品种类: 按钮开关 - 板装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
LP11
Illuminated
SPST
OFF - (ON)
LED
Red, Red
Rectangular
100 mA
12 VDC
PC Pin
商标: E-Switch
高度: 23 mm
长度: 15 mm
寿命: 1000000 Cycle
最大工作温度: + 85 C
最小工作温度: - 40 C
安装风格: PCB Mount
封装: Tray
产品: Standard Switches
产品类型: Pushbutton Switches
工厂包装数量: 64
子类别: Switches
单位重量: 14.305 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

合规代码
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Tact, Snap-Action, & Push-Button Switches

E-Switch offers a wide variety of switches for almost any application. The E-Switch TL 3350 SMT Tact Switches feature dual-action with positive tactile feedback in two distinct positions, a low profile, and with or without an actuator. The E-Switch TS2 SMT Snap-Action Switches are in a subminiature package and designed for high- reliability applications (3 million life cycles). The E-Switch LP11 Illuminated Push Buttons offer multiple illumination options, a tactile or non-tactile feel, and multiple case sizes. A 3D CAD model is available.

供货情况

库存: