LP15S1WHTGRN-N

E-Switch
612-LP15S1WHTGRN-N
LP15S1WHTGRN-N

制造商:

说明:
按钮开关 - 板装 SWITCH PB ILL SPST WHT-GRN SQR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
E-Switch
产品种类: 按钮开关 - 板装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
LP15
Illuminated
SPST
OFF - ON
LED
Green
Square
1 mA
20 VDC
PC Pin
White
商标: E-Switch
高度: 20 mm
长度: 12 mm
寿命: 300000 Cycle
最大工作温度: + 85 C
最小工作温度: - 40 C
安装风格: PCB Mount
封装: Bulk
产品: Standard Switches
产品类型: Pushbutton Switches
工厂包装数量: 50
子类别: Switches
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

合规代码
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LP15 & LP2 Series Illuminated Pushbuttons

The E-Switch LP15 and LP2 Series Illuminated Pushbuttons offer five different illumination colors, custom marking options, and multiple cap options. Competitively priced, the LP15 and LP2 Series are an attractive buy with a 300,000 cycle mechanical life. E-Switch's LP15 and LP2 Series Illuminated Pushbuttons are ideal for audio/visual, medical, telecommunications, consumer electronics, test instrumentation, computer, server, and peripheral applications.

供货情况

库存: