LP4EE1PBAGG

E-Switch
612-LP4EE1PBAGG
LP4EE1PBAGG

制造商:

说明:
按钮开关 - 板装 DPDT ON ON 2.3 VDC GRN LED

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
E-Switch
产品种类: 按钮开关 - 板装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
LP4
Illuminated
DPDT
ON - ON
LED
Green
Square, Bezel
250 mA
30 VDC
PC Pin
Green
商标: E-Switch
颜色: Black
高度: 13.5 mm
长度: 10 mm
寿命: 50000 Cycle
最大工作温度: + 70 C
最小工作温度: - 20 C
安装风格: PCB Mount
封装: Bulk
产品: Standard Switches
产品类型: Pushbutton Switches
工厂包装数量: 1
子类别: Switches
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

合规代码
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LP1/LP4 Illuminated LED Pushbuttons

E-Switch offers Series LP1 and LP4 Illuminated LED Pushbuttons featuring options for Momentary or Latching right angle, as well as multiple bezel and button designs. The E-Switch LP1 and LP4 Illuminated LEDPushbuttons are ideal for a wide range of applications, such as telecommunications, consumer electronics, audio/visual, medical, testing, instrumentation, computers, servers, and peripherals. The LP1 and LP4 series' mechanical life is 50,000 cycles.

供货情况

库存: