PV6H240SS-341

E-Switch
612-PV6H240SS-341
PV6H240SS-341

制造商:

说明:
按钮开关 - 工业 2A 48VDC BLU LED 16mm Off(On) SPST

产品属性 属性值 选择属性
E-Switch
产品种类: 按钮开关 - 工业
RoHS:  
Round
Illuminated
SPST
OFF - (ON)
48 VDC
2 A
Blue
Solder Lug
IP65
LED
PV6
致动器样式: High
商标: E-Switch
触点电镀: Silver
直径: 18 mm
寿命: 50000 Cycle
最大工作温度: + 55 C
最小工作温度: - 20 C
安装风格: Panel Mount
封装: Bulk
产品: Anti-Vandal Switches
产品类型: Pushbutton Switches
工厂包装数量: 40
子类别: Switches
商标名: PV Anti-Vandal
类型: Anti-Vandal
单位重量: 18.384 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

合规代码
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PV6 16mm Anti-Vandal Switches

E-Switch PV6 Anti-Vandal Switches are available in single, bicolor, and RGB LED options with solder lugs. These switches have a 16mm diameter panel cutout and a variety of actuator styles with illumination (dot or ring) or no illumination. The PV6 switch series features IP65 protection, off-(On) SPST contact arrangement, 400gf actuation force, and 1.80mm (non-illuminated) or 2.20mm (illuminated) travel. E-Switch PV6 RGB Anti-Vandal Switches are rated for 1 million mechanical life cycles and 50,000 electrical life cycles. PV6 switches are ideal for use in audio / visual equipment, medical equipment, security devices, industrial controls, kiosks, and small appliances.

库存量: 676

库存:
676 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥118.6952 ¥118.70
¥108.1071 ¥1,081.07
¥98.1857 ¥2,454.64
¥94.7957 ¥3,791.83
¥93.3832 ¥11,205.98
¥88.0044 ¥24,641.23
¥84.1172 ¥43,740.94
¥83.1341 ¥83,134.10