PV7F2Y0SS-3R3

E-Switch
612-PV7F2Y0SS-3R3
PV7F2Y0SS-3R3

制造商:

说明:
按钮开关 - 工业 2A 48VDC SPDT 22mm RGB 6V

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
E-Switch
产品种类: 按钮开关 - 工业
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Round, Flat
Illuminated
DPST
OFF - (ON), ON - (OFF)
48 VDC
2 A
Red, Green, Blue
Solder Lug
IP65
Stainless Steel
LED
PV7
致动器样式: Button
商标: E-Switch
触点电镀: Silver
直径: 25 mm
寿命: 50000 Cycle
材料: Stainless Steel
最大工作温度: + 55 C
最小工作温度: - 20 C
安装风格: Panel Mount
封装: Bulk
产品: Anti-Vandal Switches
产品类型: Pushbutton Switches
工厂包装数量: 20
子类别: Switches
商标名: PV Anti-Vandal
类型: Anti-Vandal
单位重量: 33.599 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PV7 Anti-Vandal Pushbutton Switches

E-Switch PV7 Anti-Vandal Pushbutton Switches offer a long life expectancy and are water-resistant (IP65 rating). Illumination LED colors include red, yellow, orange, blue, green, white, bi-colors, and RGB LED options. Available in dot or ring illumination with graphics options that include the power symbol etched or illuminated. The switches feature a metal body and actuator with a 22mm diameter panel cutout. E-Switch PV7 Anti-Vandal Pushbutton Switches applications include audio/visual markets, security devices, industrial controls, kiosks, medical equipment, and electrical housewares.

PV7 RGB LED Anti-Vandal Switches

E-Switch PV7 RGB LED Anti-Vandal Switches feature IP65 water resistance and long life expectancy. These anti-vandal switches provide RGB LED illumination and feature a 22mm diameter panel cutout. These PV7 devices offer dot or ring illumination and graphics options that include the power symbol etched or illuminated. Applications for these RGB LED anti-vandal pushbutton switches include kiosks, ticket dispensers, and other designs that require vandal resistance.

供货情况

库存: