PV8F2T0SS-341

E-Switch
612-PV8F2T0SS-341
PV8F2T0SS-341

制造商:

说明:
按钮开关 - 工业 0-2A 48VDC Off-On+ On-Off 25mm 2 Pole

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
E-Switch
产品种类: 按钮开关 - 工业
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Round, Flat
Illuminated
DPST
OFF - ON, ON - OFF
48 VDC
2 A
Blue
Solder Lug
IP65
LED
PV8
致动器样式: Button
商标: E-Switch
触点电镀: Silver
直径: 28 mm
寿命: 50000 Cycle
最大工作温度: + 55 C
最小工作温度: - 20 C
安装风格: Panel Mount
封装: Bulk
产品: Anti-Vandal Switches
产品类型: Pushbutton Switches
工厂包装数量: 20
子类别: Switches
类型: Anti-Vandal
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

合规代码
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PV8 Illuminated Anti-Vandal Pushbutton Switches

E-Switch PV8 Anti-Vandal Pushbutton Switches feature a metal body and actuator with a 25mm diameter panel cutout. Multiple functions are available with the PV8 series, as well as SPDT and DPST arrangements. The switches are available illuminated or non-illuminated. The switches include the choice of an illuminated dot, ring, or power symbol lens style. LED color options include white, red, orange, green, blue, and yellow. The E-Switch anti-vandal pushbutton switches are IP65 rated and RoHS Compliant.

供货情况

库存: