SAV8F13SS634

E-Switch
612-SAV8F13SS634
SAV8F13SS634

制造商:

说明:
按钮开关 - 工业 Anti-vandal, SPDT, On-On, Panel Mount, Front, Silver, LED, Green, IP67

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
E-Switch
产品种类: 按钮开关 - 工业
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Round, Flat
Illuminated
SPDT
ON - ON
125 VAC
15 A
Green
Silver
Quick Connect
IP67
Stainless Steel
LED
SAV8
致动器材料: Stainless Steel
致动器样式: Flush
商标: E-Switch
颜色: Silver
触点电镀: Silver
直径: 28 mm
寿命: 10000 Cycle
材料: Stainless Steel
最大工作温度: + 85 C
最小工作温度: - 25 C
安装风格: Panel Mount
封装: Bulk
产品: Anti-Vandal Switches
产品类型: Pushbutton Switches
工厂包装数量: 1
子类别: Switches
类型: Anti-Vandal
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SAV Anti-Vandal Pushbutton Switches

E-Switch SAV Anti-Vandal Pushbutton Switches feature robust IP67 sealing for harsh applications. The switches offer a 15A solution that includes momentary and latching functions, multi-illumination options, and multiple lens styles. The series is available in stainless steel and black anodized body finishes. E-Switch SAV switches are ideal for audio/visual, security devices, industrial controls, kiosks, electrical housewares, and medical equipment.

SAV8 Anti-Vandal Switches

E-Switch SAV8 Anti-Vandal Switches are the largest in the SAV series with a 25mm diameter panel cutout. The switches feature multiple illumination visual and voltage options and a high current rating of 15A. The E-Switch SAV8 Anti-Vandal Switches offer a -25°C to +85°C storage and operating temperature range, 100mΩ max contact resistance, and IP67 moisture protection. The SAV8 switches are ideal for audio/visual, security, industrial, outdoor kiosk, and electrical homeware applications.

供货情况

库存: