TL1017ABAF260QG

E-Switch
612-TL1017ABAF260QG
TL1017ABAF260QG

制造商:

说明:
触觉开关 Tactile Switch, 50mA 12VDC, SPST OFF-(ON)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
E-Switch
产品种类: 触觉开关
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
260 gf
50 mA
12 VDC
No
Gull Wing Lead
3 mm
2.5 mm
1.5 mm
TL1017
Reel
Cut Tape
商标: E-Switch
产品类型: Tactile Switches
工厂包装数量: 3000
子类别: Switches
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TL1017 Tact Switches

E-Switch TL1017 Tact Switches feature a compact surface-mount design with a low profile, measuring 1.50mm x 3mm x 2.50mm. Multiple options include with or without bosses, with or without ground termination, and an actuation force of 160gf (red) or 260gf (black). The electrical rating is 50mA at 12VDC with SPST OFF-(ON) function and a life expectancy of 200,000 cycles (160gf) and 100,000 cycles (260gf). The TL1017 switches offer gullwing termination, silver contacts, low travel of 0.15mm ±0.1mm, and an operating temperature of -20°C to +70°C. E-Switch TL1017 Tact Switches are versatile for such applications as audio-visual, computer peripherals, consumer electronics, medical equipment, telecommunications, and testing and instrumentation.

供货情况

库存:
无库存
生产周期:
11 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2.6442 ¥2.64
¥2.486 ¥24.86
¥2.3278 ¥58.20
¥2.0905 ¥209.05
¥1.9436 ¥485.90
¥1.8419 ¥920.95
¥1.7289 ¥1,728.90
整卷卷轴(请按3000的倍数订购)
¥1.4351 ¥4,305.30
¥1.3786 ¥8,271.60