ULV4FP3SS235

E-Switch
612-ULV4FP3SS235
ULV4FP3SS235

制造商:

说明:
按钮开关 - 工业 Anti-vandal, SPDT, On-On, Panel Mount, Front, Silver, LED, Green, IP67

产品属性 属性值 选择属性
E-Switch
产品种类: 按钮开关 - 工业
RoHS:  
Round, Flat
Illuminated
SPDT
ON - ON
250 VAC
3 A
Green
Silver
Wire Lead
IP67
Stainless Steel
LED
ULV4
致动器材料: Stainless Steel
致动器样式: Flush
商标: E-Switch
颜色: Silver
触点电镀: Silver
直径: 22 mm
特点: UL Certified
长度: 25.5 mm
寿命: 500000 Cycle
材料: Silver
最大工作温度: + 55 C
最小工作温度: - 20 C
安装风格: Panel Mount
封装: Bulk
产品: Anti-Vandal Switches
产品类型: Pushbutton Switches
工厂包装数量: 10
子类别: Switches
类型: Anti-Vandal
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PV6 Wired 16mm Anti-Vandal Switches

E-Switch PV6 Wired 16mm Anti-Vandal Switches feature 300mm-long wire leads, eliminating in-house labor or second-source assembly. The series offers non-illuminated and illuminated dot or ring lens styles and a range of illumination colors, including RGB and bicolor. These robust switches deliver 1 million mechanical life cycles and 50,000 electrical life cycles. E-Switch PV6 Wired 16mm Anti-Vandal Switches have a 16mm diameter panel cutout and IP65 protection. Typical applications include audio / visual, consumer and commercial appliances, industrial controls, medical / dental equipment, security devices, kiosks for vending and ticket dispensers, and dashboards on off-road vehicles and watercraft.

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 100   倍数: 10
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥148.3125 ¥14,831.25
¥138.7979 ¥27,759.58
¥135.487 ¥67,743.50