ULV8FMBSS331

E-Switch
612-ULV8FMBSS331
ULV8FMBSS331

制造商:

说明:
按钮开关 - 工业 ANTI-VANDAL, 3A 250VAC, SPDT On-(On), Panel Mount, Front Molded Back w/ Wire Leads 500mm

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
E-Switch
产品种类: 按钮开关 - 工业
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Round, Flat
Illuminated
SPDT
ON - (ON)
250 VAC
3 A
Green
Silver
Wire Lead
IP67
Stainless Steel
LED
ULV8
致动器材料: Stainless Steel
致动器样式: Flush
商标: E-Switch
颜色: Silver
触点电镀: Silver
直径: 28 mm
特点: UL Certified
长度: 27.4 mm
寿命: 1000000 Cycle
最大工作温度: + 55 C
最小工作温度: - 20 C
安装风格: Panel Mount
封装: Bulk
产品: Anti-Vandal Switches
产品类型: Pushbutton Switches
工厂包装数量: 1
子类别: Switches
类型: Anti-Vandal
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PV6 Wired 16mm Anti-Vandal Switches

E-Switch PV6 Wired 16mm Anti-Vandal Switches feature 300mm-long wire leads, eliminating in-house labor or second-source assembly. The series offers non-illuminated and illuminated dot or ring lens styles and a range of illumination colors, including RGB and bicolor. These robust switches deliver 1 million mechanical life cycles and 50,000 electrical life cycles. E-Switch PV6 Wired 16mm Anti-Vandal Switches have a 16mm diameter panel cutout and IP65 protection. Typical applications include audio / visual, consumer and commercial appliances, industrial controls, medical / dental equipment, security devices, kiosks for vending and ticket dispensers, and dashboards on off-road vehicles and watercraft.

ULV8 Anti-Vandal Switches

E-Switch ULV8 Anti-Vandal Switches offer an IP67 protection rating and a 25mm-diameter panel cutout. These UL-certified, sealed switches are available with an electrical rating of 3A, 250VAC, and SPDT or DPDT function. The ULV8 series features multiple color-ring illumination options and multiple illumination-voltage options. Typical applications for E-Switch ULV8 Anti-Vandal Switches include audio/visual, industrial controls, kiosks, and medical equipment.

供货情况

库存: