11-931.5

EAO
123-11-931.5
11-931.5

制造商:

说明:
开关翘板/开关帽 ROUND GRN CAP T5.5 6 VOLT WHITE

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
EAO
产品种类: 开关翘板/开关帽
RoHS:  
Hardware
Lens
Pushbuttons and Indicators
11 Series
Green
11
商标: EAO
特点: With Diffuser
照明: Lamp
照明颜色: Green
产品类型: Switch Bezels / Switch Caps
工厂包装数量: 1
子类别: Switch Accessories
商标名: Series 11
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
瑞士
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.

库存量: 2

库存:
2 可立即发货
该产品已停产,库存售罄后将不再提供。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥46.895 ¥46.90
¥41.7761 ¥417.76
¥39.5387 ¥988.47
¥38.1375 ¥1,906.88
¥36.3069 ¥3,630.69
¥34.6571 ¥8,664.28
¥31.5948 ¥15,797.40
¥30.0241 ¥30,024.10