704.905.4/D

EAO
123-704.905.4/D
704.905.4/D

制造商:

说明:
开关触点块/开关套件

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
EAO
产品种类: 开关触点块/开关套件
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Contact Blocks
Switching Element
704 Series
Snap-In
Plug-In
500 VDC
商标: EAO
颜色: Yellow
特点: Double Plug-In
高度: 40 mm
照明: Non Illuminated
长度: 29 mm
产品类型: Switch Contact Blocks / Switch Kits
系列: 704.905
工厂包装数量: 1
子类别: Switch Accessories
宽度: 25 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8538908140
原产地分类
原产国:
瑞士
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.

供货情况

库存: