ECS-2100A-2.4576MHZ
图像仅供参考
请参阅产品规格
请参阅产品规格
520-TCH245
ECS-2100A-2.4576MHZ
制造商:
说明:
标准时钟振荡器 DIP-3 5V 2.4576MHz
标准时钟振荡器 DIP-3 5V 2.4576MHz
寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
合规代码
- CNHTS:
- 8541600000
- CAHTS:
- 8541600010
- USHTS:
- 8542390090
- JPHTS:
- 8541600104
- TARIC:
- 8541600000
- MXHTS:
- 8542399999
- BRHTS:
- 85416010
- ECCN:
- EAR99
原产地分类
- 原产国:
- 韩国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
不可用出现意外错误。请稍候重试。
-

中国
HALF SIZE CLOCK OSCILLATORS
520-TCH245, a 2.4576 MHz Half Size Clock Oscillator
520-TCH491, a 4.9152 MHz Half Size Clock Oscillator
Each of the above Half Size Clock Oscillators will no longer be
stocked by Mouser. Once stock has been depleted they will be
available on a non-stocked basis subject to ECSminimum order
requirements, pricing and standard leadtimes at time of request.
The closest replacements available for these items and their
differences are shown below:
Original Replacement Differences
520-TCH245 73-XO52B245 Replacement has a better price
520-TCH491 73-XO52B491 Replacement has a better price
5-0100-32