140-511-417-060

EDAC
587-140-511-417-060
140-511-417-060

制造商:

说明:
集管和线壳 11 Position Inline Connector

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
EDAC
产品种类: 集管和线壳
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Headers
Shrouded
11 Position
2 mm (0.079 in)
1 Row
SMD/SMT
Solder Pin
Right Angle
Pin (Male)
Tin
140
Wire-to-Board
- 25 C
+ 85 C
商标: EDAC
触点材料: Brass
电流额定值: 2 A
可燃性等级: UL 94 V-0
外壳颜色: Natural
外壳材料: Nylon
绝缘电阻: 1 GOhms
产品类型: Headers & Wire Housings
工厂包装数量: 1
子类别: Headers & Wire Housings
电压额定值: 100 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8536694040
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

140 Series 2mm Wire-to-Board Connectors

EDAC 140 Series 2mm Wire-to-Board Connectors are available in various positions with top-entry or side-entry configurations. Additional variations include right-angle, vertical, and SMT or through-hole mounted to the PCB. These inline connectors are designed for the high-density connection of internal wires to PCBs with a thickness of 1.2mm to 1.6mm. They have a 2A current rating and a low-profile insulator body with a 6.1mm height and 4.70mm width. They operate in a -40°C to +105°C temperature range. EDAC 140 Series 2mm Wire-to-Board Connectors are compatible with leading industry connectors as drop-in replacements and ideal for use in wire harness applications.

供货情况

库存: