14K-509-416-AA1

EDAC
587-14K-509-416-AA1
14K-509-416-AA1

制造商:

说明:
集管和线壳

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
EDAC
产品种类: 集管和线壳
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Headers
9 Position
2.5 mm (0.098 in)
1 Row
PCB Mount
Solder Pin
Right Angle
Pin (Male)
Tin
14K
Wire-to-Board, Wire-to-Wire
30 AWG to 22 AWG
- 40 C
+ 105 C
Bulk
商标: EDAC
触点材料: Brass
电流额定值: 3 A
可燃性等级: UL 94 V-0
外壳颜色: Natural
胶壳接口类型: Male
外壳材料: Nylon
绝缘电阻: 1 GOhms
产品类型: Headers & Wire Housings
工厂包装数量: 1000
子类别: Headers & Wire Housings
电压额定值: 250 VAC/DC
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

14K Inline Connectors

EDAC 14K Inline Connectors include wire-to-wire and wire-to-board connectors that offer a robust connection in a compact design. These connectors support a 2.50mm pitch and accommodate 30AWG to 22AWG wires, offering design flexibility and efficiency. 14K connectors are designed for durability and ruggedized to ensure continuous signal and power integrity and feature contact kinks and optional PCB stabilizers, promoting enhanced mechanical stability and reliable connectivity. Ideal for demanding applications, these connectors offer a suitable solution for dependable wire-to-board and wire-to-wire connections. EDAC 14K Inline Connectors are made for consumer electronics, telecommunications, industrial automation, aerospace, and medical devices.

供货情况

库存: