516-056-540-110

EDAC
587-516-056-540-110
516-056-540-110

制造商:

说明:
机架和面板连接器 Rack & Panel Connector

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
EDAC
产品种类: 机架和面板连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Connectors
56 Position
Panel
Wire Wrap
Diallyl Phthalate (DAP)
Copper Alloy
Gold
516
商标: EDAC
电流额定值: 8.5 A
产品类型: Rack & Panel Connectors
工厂包装数量: 25
子类别: Backplane Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8536694030
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Rack & Panel Connectors

EDAC Rack and Panel Connectors are industry-standard connectors with high continuity contacts. These connectors exhibit a hermaphroditic contact design for no-fail interconnections. The Rack and Panel Connectors feature gold over nickel plating for wire hole, PCB, wire-wrap, and crimp contacts. The crimp contacts of these Rack and Panel Connectors are available pre-installed, separately or on a reel, and ready for automatic crimping. These EDAC connectors include 516 series, 519 series, 556 series, B01 series, and B57 series. The Rack and Panel Connectors are available in 20 to 120 positions with actuating screw or locknut, both with polarizing.

供货情况

库存: