519-036-501-455
图像仅供参考
请参阅产品规格
请参阅产品规格
587-519-036-501-455
519-036-501-455
制造商:
说明:
机架和面板连接器 519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC with a side entry metal cover and an actuating
机架和面板连接器 519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC with a side entry metal cover and an actuating
Mouser 目前在您所在地区不销售该产品。
合规代码
- USHTS:
- 8536694030
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
出现意外错误。请稍候重试。

中国