565-200-100

EDAC
587-565-200-100
565-200-100

制造商:

说明:
管脚和插座连接器 E-SEAL Waterproof Connector Contact Blank

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
EDAC
产品种类: 管脚和插座连接器
RoHS:
Accessories
Polybutylene Terephthalate (PBT)
565
商标: EDAC
可燃性等级: UL 94 V-0
产品类型: Pin & Socket Connectors
工厂包装数量: 1000
子类别: Pin & Socket Connectors
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
3926909989
JPHTS:
853690000
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

565 IP67 Waterproof Connectors

EDAC 565 IP67 Waterproof Connectors are 2.5mm pitch harsh environment, true-sealed connectors tested under submerged conditions. The simple crimp-and-poke connectors operate from -40°C to +105°C and feature integral locking tabs to prevent accidental disengagement in high vibration environments. EDAC 565 Series IP67 Waterproof Connectors are well-suited for automotive, commercial & recreation vehicles, outdoor lighting, sound & broadcast systems, and portable devices. The offering is available in plug and receptacle versions with 2, 3, and 5 contact positions.

Medical Interconnect Solutions

EDAC offers a comprehensive range of connectors and cable assemblies designed for medical applications. Featured products include card edge connectors for signal and power delivery in blood analyzers, header connectors for facilitating multi-board solutions, in-line connectors for ensuring reliable wire-to-wire and wire-to-board connections, and rugged in-line, D-Sub, USB, and HDMI connectors for IP-rated protection. The IP-rated connectors are EMI-shielded and prevent dust, debris, and moisture ingress, which enhances patient care and diagnostic accuracy while meeting stringent regulatory standards. These EDAC connectors and cable assemblies are ideal medical interconnect solutions, such as ambulances, medical rooms, ventilators, and CPAP machines.

Industrial Interconnect Solutions

EDAC Industrial Interconnect Solutions offer various connectors with robust features for demanding industrial automation environments. Many IP67-rated waterproof connectors provide E-Seal technology for comprehensive back-end sealing and guarding against dust, humidity, and water exposure. EDAC Industrial Interconnect Solutions ensure reliable connection and durability amidst mechanical stresses, environmental challenges, and electrical disturbances. The connectors optimize space utilization in densely packed industrial installations and applications, including manufacturing robotics, pharmaceutical manufacturing, food processing, and conveyor systems.

E-Seal Waterproof Connectors

EDAC E-Seal Waterproof Connectors use a unique epoxy sealing process that seals the entire back of the connector rather than at the individual pins. This produces a complete seal with a smooth finish and guarantees no water ingress up to IP67 standards. The E-Seal system offers a full range of D-subs from DB 9 to a maximum of 78 positions. Standard and high-density footprints are available in vertical or right angle orientations. EDAC E-Seal Waterproof Connectors plating options vary from gold flash to 30u” of gold and include a wide variety of mounting options.

Communication Interconnect Solutions

EDAC Communication Interconnect Solutions are robust and high-performance solutions that meet the demands of data center and telecom infrastructure. As networks scale to support cloud computing and 5G rollout, the high-speed connectivity solutions ensure uptime, minimize signal loss, and withstand controlled and outdoor environments. The EDAC connectivity solutions include high-density board-level connectors, ruggedized power, and I/O interfaces. These solutions are designed for durability with high mating cycles and are suitable for modular upgrades and maintenance. The connectivity solutions are available in IP-rated options for telecom towers and outdoor network gear. These connectivity solutions are ideal for data centers, communication nodes, phone systems, and smart building IoT applications.

Agricultural Technology Interconnect Solutions

EDAC Agricultural Technology (Agritech) Interconnect products offer reliable and durable connector solutions that can withstand harsh agricultural environments, including moisture, dust, and UV radiation exposure. These ruggedized solutions, such as IP67-rated connectors like Inline, D-sub, USB, and HDMI, ensure stable connections for sensor modules and heavy machinery. Increased efficiency, productivity, and yield in agricultural operations are achieved due to this reliability and durability. EDAC Agritech Interconnect Solutions support integrating advanced technologies like IoT and machine learning.

库存量: 544

库存:
544
可立即发货
在途量:
3,000
预期 2027/1/13
生产周期:
16
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1.9888 ¥1.99
¥1.6837 ¥16.84
¥1.5029 ¥37.57
¥1.3786 ¥137.86
¥1.2656 ¥316.40
¥1.2091 ¥1,209.10
¥1.1752 ¥3,525.60
¥1.13 ¥5,650.00
¥1.11644 ¥11,164.40