627-009-322-542
图像仅供参考
请参阅产品规格
请参阅产品规格
587-627-009-322-542
627-009-322-542
制造商:
说明:
标准卡缘连接器 627 Series vertical D-Sub plug connector with 9 pin type contacts that have 15 " gold plating. The contacts have solder cup tails and the insulator is high temp' rated.The body is low profile metal and the flange is mounted with #4-40 UNC threaded in
标准卡缘连接器 627 Series vertical D-Sub plug connector with 9 pin type contacts that have 15 " gold plating. The contacts have solder cup tails and the insulator is high temp' rated.The body is low profile metal and the flange is mounted with #4-40 UNC threaded in
Mouser 目前在您所在地区不销售该产品。
合规代码
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- TARIC:
- 8536693000
- MXHTS:
- 8536699999
- BRHTS:
- 85366990
- ECCN:
- EAR99
原产地分类
- 原产国:
- 不可用
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
出现意外错误。请稍候重试。

中国