MPF-VC0-103-2P01-A00

EDAC
587-MPFVC01032P01A00
MPF-VC0-103-2P01-A00

制造商:

说明:
集管和线壳 Magnetic female connector, Rectangular, 2.8mm pitch single row, Vertical orientation P.C.Tail, 3 positions, 5" Gold plating, Protruding contact

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
EDAC
产品种类: 集管和线壳
RoHS:  
Magnetic Connector
3 Position
2.8 mm (0.11 in)
1 Row
Straight
Gold
MPF
- 25 C
+ 80 C
Bulk
商标: EDAC
触点材料: Copper
电流额定值: 3 A
可燃性等级: UL 94 V-0
外壳材料: Thermoplastic (TP)
绝缘电阻: 500 MOhms
产品类型: Headers & Wire Housings
工厂包装数量: 116
子类别: Headers & Wire Housings
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Spring-Loaded Magnetic Connectors & Assemblies

EDAC Spring-Loaded Magnetic Connectors and Cable Assemblies provide robust durability, versatility, and a superior design that withstands rigorous usage. These pogo-pin connectors and assemblies are equipped with spring-loaded mechanisms that deliver consistent and reliable electrical connections, even in challenging environments. The magnets increase connection reliability and provide polarization, while the spring-loaded contacts deliver stable current flow. The series is built using high-quality materials and is compatible with a wide range of devices and equipment for seamless integration. The "tear-away" design prevents damage caused by unintended disconnection. Spring Loaded Magnetic Connectors and Cable Assemblies are ideal for applications that require reliable, easy-to-use, and quick disconnect connections.

库存量: 100

库存:
100 可立即发货
生产周期:
17 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥60.794 ¥60.79
¥51.6975 ¥516.98
¥48.477 ¥1,211.93
¥46.1605 ¥2,308.03
¥43.505 ¥5,046.58
¥40.2054 ¥9,327.65
¥38.7929 ¥22,499.88