LFWLT450-1005

EOS Power
242-LFWLT450-1005
LFWLT450-1005

制造商:

说明:
电源 - 机箱安装 POWER SUPPLY,LFWLT450-1005

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Bel Power Solutions
产品种类: 电源 - 机箱安装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
450 W
90 VAC to 264 VAC, 120 VDC to 390 VDC
1 Output
30 VDC
15 A
U-Bracket
4.242 kVDC
90 %
Industrial
165.1 mm
101.6 mm
41 mm
商标: EOS Power
合规: CSA C22.2; IEC/EN/UL 62368-1
尺寸: 165.1 mm x 101.6 mm x 41 mm
输入频率: 47 Hz to 63 Hz
负载调节: Yes, Regulated
最大工作温度: + 70 C
最小工作温度: 0 C
安装风格: Chassis Mount
开放式框架/封闭式: Open Frame
电源-强制风冷: 450 W
产品: AC-DC Power Supplies
产品类型: Switching Power Supplies
工厂包装数量: 24
子类别: Power Supplies
类型: AC to DC Power Supply
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504406012
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
印度
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ABC/MBC开放式框架电源

Bel Power Solutions ABC/MBC开放式框架电源具有高达800W的输出功率、高达264VAC的宽通用输入范围,以及各种单输出和多输出电压。Bel Power Solutions ABC电源适合用于空间受限的电信、数据通信和工业应用,而Bel Power Solutions MBC电源非常适合需要极低功率损耗和简单热管理的医疗应用。

ABC450/MBC450 Open-Frame Power Supplies

Bel Power Solutions ABC450/MBC450 Open-Frame Power Supplies feature a wide universal input range of 90VAC to 264VAC and a variety of single and multiple output voltages. They offer high efficiency and high power density to ensure minimal power loss in end-use equipment. These power supplies also meet regulatory approvals for environmentally friendly end products. The MBC series is designed and approved to the latest Medical standards (EN/IEC 60601-1), providing 2 x MOPP isolation for Class I and Class II applications. Bel Power Solutions ABC450/MBC450 Open-Frame Power Supplies are ideal for industrial applications, robotics, lighting, renewable energy, data communications, as well as home health equipment, dialysis, imaging, and surgical devices.

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

供货情况

库存: