EPC90140

EPC
65-EPC90140
EPC90140

制造商:

说明:
电源管理IC开发工具 Half-Bridge Development Board, 200V/30A

寿命周期:
Mouser 的新产品

产品属性 属性值 选择属性
EPC
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Boards
Gate Driver
10 V to 15 V
EPC2304
商标: EPC
输出电流: 30 A
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 20
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
中国台湾
发货时,国家/地区可能会发生变化。

EPC90140 GaN-Based Half-Bridge Eval Board

Efficient Power Conversion (EPC) EPC90140 GaN-Based Half-Bridge Evaluation Board is easy to set up as a buck or boost converter to evaluate the performance of two EPC2304 eGaN® FETs. This half-bridge development board with onboard gate drive features the 200V-rated EPC2304 eGaN FET and measures 2" x 2". The various probe points are designed to streamline simple waveform measurement and efficiency calculation. The EPC90140 board from EPC simplifies the evaluation of the EPC2304 by including all the critical components on a single board and can be easily connected to most existing converter topologies. The board layout also supports optimal switching performance.

库存量: 18

库存:
18 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,669.8688 ¥1,669.87