B84143Q0004R229

TDK
871-B84143Q0004R229
B84143Q0004R229

制造商:

说明:
电源线滤波器 IP21 Housing for sine-wave output filter

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
TDK
产品种类: 电源线滤波器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Chassis Mount
B84143Q
Bulk
商标: TDK
长度: 326 mm
产品类型: Power Line Filters
工厂包装数量: 1
子类别: Power Condition
零件号别名: B84143Q4R229
单位重量: 3.5 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8548000000
TARIC:
7326909890
ECCN:
EAR99
原产地分类
原产国:
匈牙利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

3-Line/4-Line Filters

TDK 3-Line / 4-Line EMC filters are designed as easy-to-install power line filters in 3-phase systems. The lightweight design is optimized for operation under full load. Different filters are available with a variety of connection types, a broad range of rated current and voltage as well as different attenuation levels. EPCOS 3-Line/4-Line EMC Filters are available in compact, ultra-compact, and cost-effective versions with voltages up to 760/440VAC and current ratings up to 2500A. The compact and cost effective versions feature busbar terminals and the ultra-compact versions feature finger-safe terminal blocks. TDK 3-Line/4-Line Filters are especially well-suited for frequency converters in motor drives, elevators, wind farms, and power supplies.

供货情况

库存: