ESS015W-0300-42

ERP
773-ESS015W-0300-42
ESS015W-0300-42

制造商:

说明:
LED Drivers Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 12.6 W max, 300 mA Iout, 42 V max Vout

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ERP Power
产品种类: LED驱动器电源
RoHS:  
Constant Current (CC)
300 mA
42 VDC
12.6 W
120 VAC to 277 VAC
With Dimming
1 Output
Chassis Mount
84 mm (3.307 in)
40 mm (1.575 in)
25.2 mm (0.992 in)
Industrial
ESS
IP64
商标: ERP
开放式框架/封闭式: Enclosed
封装: Bulk
产品类型: LED Power Supplies
工厂包装数量: 50
子类别: Power Supplies
单位重量: 119 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
中国
发货时,国家/地区可能会发生变化。

ESS Tri-Mode Dimming™ Constant Current LED Drivers

ERP Power ESS Tri-Mode Dimming™ (up to 10V and TRIAC/ELV) Constant Current LED Drivers with Fast Startup Time are compatible with TRIAC (forward-phase or leading-edge) / ELV (reverse-phase or trailing-edge) and 0 to 10V dimmers. The ESS series offers a lifespan of 109,000 hours at +70°C case hot spot temperature (+57°C ambient temperature) for ESS030W-0620-42 (26W). These LED drivers from ERP Power are compliant with FCC CFR Title 47 Part 15 Class B (120VAC)/Class A (277VAC) and EN55015 (CISPR 15) at 220/230/240 Vac and ENERGY STAR® luminaire specifications and DLC (DesignLight Consortium®) technical requirements.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
250
预期 2026/12/3
生产周期:
13
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥209.8523 ¥209.85
¥194.7103 ¥973.55
¥185.6138 ¥1,856.14
¥177.1727 ¥4,429.32
¥169.7373 ¥8,486.87
¥164.6071 ¥16,460.71
¥157.3299 ¥39,332.48
¥149.7137 ¥74,856.85