LCP15S-20-5K

ETI Systems
882-LCP15S-20-5K
LCP15S-20-5K

制造商:

说明:
线性位移传感器 5K 20mm Linear Ball Ends

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ETI Systems
产品种类: 线性位移传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
商标: ETI Systems
封装: Bulk
产品类型: Linear Displacement Sensors
电阻: 5 kOhms
系列: LCP15
工厂包装数量: 5
子类别: Sensors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8533390000
USHTS:
8533390080
JPHTS:
8533390004
KRHTS:
8533900000
TARIC:
8533390000
MXHTS:
85333999
BRHTS:
85339000
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

线性行程电位计

ETI Systems Linear Stroke Potentiometers are indispensable components in a wide array of industries, providing accurate and reliable position-sensing capabilities. ETI Systems Linear Stroke Potentiometers are tailored to meet the demands of diverse applications and contribute to the efficiency and precision of modern systems. These linear stroke sensors measure linear displacement along a straight path. The potentiometers consist of a conductive plastic, wirewound resistive element, or a Hall Effect element, along with a wiper that moves along the resistive track as the object being measured changes position. The devices are commonly available in resistance ranges suitable for industrial and precision applications. These potentiometers also come in a variety of shaft types and endings.

供货情况

库存: