121-0826/T-GR

Eagle Plastic Devices
121-0826/T-GR
121-0826/T-GR

制造商:

说明:
9V电池卡子和触点 T 8" 26AWG

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Eagle Plastic Devices
产品种类: 9V电池卡子和触点
RoHS:  
Battery Snaps
9 V
1 Battery
Snaps
Black
Polyvinyl Chloride (PVC)
Snap In
商标: Eagle Plastic Devices
触点电镀: Nickel Plating
触点数量: 2 Contact
封装: Bulk
产品类型: 9V Battery Snaps & Contacts
工厂包装数量: 100
子类别: Battery
类型: I Type Battery Snaps
单位重量: 2.768 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Eagle Plastic Devices Battery Holders and Battery Snaps

The Eagle Plastic Devices Battery Holders come in sizes AAA, AA, N, C, D, and 9V, as well as coin cell, and are suitable for various kinds of portable device applications. The Battery Holders are available in wire, snap, PC pins, solder lug, and SMD. The Eagle Plastic Devices 9V Battery Snaps are available in a variety of I and T shape specifications to meet different space requirements, and can be provided in various lengths of cable or zipcord.

库存量: 5,465

库存:
5,465 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥7.7744 ¥7.77
¥6.7348 ¥336.74
¥5.5031 ¥550.31
¥4.972 ¥2,486.00
¥4.4635 ¥4,463.50
¥4.0454 ¥8,090.80
¥3.6273 ¥18,136.50
¥3.1075 ¥31,075.00
¥2.5877 ¥64,692.50