12BH441/CS-GR

Eagle Plastic Devices
12BH441/CS-GR
12BH441/CS-GR

制造商:

说明:
圆柱电池触点、夹子、座和弹簧 4 AAA W/CVR & SW

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Eagle Plastic Devices
产品种类: 圆柱电池触点、夹子、座和弹簧
RoHS:  
Battery Holders
AAA
4 Battery
Wire Leads
Black
Steel
商标: Eagle Plastic Devices
触点电镀: Nickel
触点数量: 8
封装: Bulk
产品类型: Cylindrical Battery Contacts, Clips, Holders & Springs
系列: 12BH
工厂包装数量: 50
子类别: Battery
类型: Battery Clip
单位重量: 24.200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Eagle Plastic Devices Battery Holders and Battery Snaps

The Eagle Plastic Devices Battery Holders come in sizes AAA, AA, N, C, D, and 9V, as well as coin cell, and are suitable for various kinds of portable device applications. The Battery Holders are available in wire, snap, PC pins, solder lug, and SMD. The Eagle Plastic Devices 9V Battery Snaps are available in a variety of I and T shape specifications to meet different space requirements, and can be provided in various lengths of cable or zipcord.

库存量: 851

库存:
851 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥21.0067 ¥21.01
¥17.7862 ¥177.86
¥15.142 ¥757.10
¥14.6448 ¥1,464.48
¥13.4809 ¥2,696.18
¥12.656 ¥6,328.00
¥11.9102 ¥11,910.20
¥10.8367 ¥27,091.75
¥10.0909 ¥50,454.50