450-CS214

Eagle Plastic Devices
450-CS214
450-CS214

制造商:

说明:
旋钮和转盘 Green Cap-Wht Spot 21mm Knob

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Eagle Plastic Devices
产品种类: 旋钮和转盘
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS: N
Bulk
商标: Eagle Plastic Devices
产品类型: Knobs & Dials
工厂包装数量: 500
子类别: Knobs & Dials
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Eagle Plastic Devices Collet Knob System

The Eagle Plastic Devices Collet Knob System includes collet knobs in 15mm and 21mm sizes for 6mm and 6.4mm shafts. The 15mm collet knob is available with a marker line. The collet knobs are secured to the shafts by a proven collet tightening method. With its modular design, multiple accessories can plug into the knobs for a customized look. Eagle Plastic Devices also offers color coded caps in 15mm and 21mm sizes either plain, with a marker line, or a dot. Pointers and Nut Covers are available in multiple colors in a 15mm size (pointers also available in 21mm).

供货情况

库存: